837-022-541-201

Heilind Number:EDA837-022-541-201
Manufacturer:EDAC
Manufacturer Number:837-022-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component features 22 positions in a double-row setup, ensuring seamless integration for your electronic projects. The connector is designed for reliable performance in demanding environments, with a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your connectivity solution with this essential component, ideal for a variety of applications in the electronics industry.