837-022-541-202

Heilind Number:EDA837-022-541-202
Manufacturer:EDAC
Manufacturer Number:837-022-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-202

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a current rating of 3A and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows of contacts made of Copper Alloy, it ensures reliable connectivity in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 22 positions offer ample room for your connections. Suitable for straight mounting orientation, it operates seamlessly in a wide temperature range from -40 to 105°C. Perfect for various applications, this connector is a must-have for any electronic project requiring secure board-to-board connections.