837-022-541-207

Heilind Number:EDA837-022-541-207
Manufacturer:EDAC
Manufacturer Number:837-022-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a robust construction, with a housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 22 positions, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you need to establish board-to-board connections or interface with various components, this straight-mount connector delivers the efficiency and durability you require. Elevate your connectivity solutions with this essential component.