837-022-541-602

Heilind Number:EDA837-022-541-602
Manufacturer:EDAC
Manufacturer Number:837-022-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durable performance. With a contact material of Copper Alloy, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 22 positions available for versatile use. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in various industries. Trust in its straight mount orientation for secure installation, making it a crucial component in your electronic systems.