837-022-541-603

Heilind Number:EDA837-022-541-603
Manufacturer:EDAC
Manufacturer Number:837-022-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Designed for reliability in high-temperature environments, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row layout, it features 22 copper alloy contacts for efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity game with this essential component.