837-022-541-802

Heilind Number:EDA837-022-541-802
Manufacturer:EDAC
Manufacturer Number:837-022-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, capable of handling up to 3 A of current. With a pitch of .156 in and two rows of 22 positions, it offers efficient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring optimal functionality even in demanding conditions. Trust in this green-colored connector for seamless and secure electronic connections.