837-022-541-803

Heilind Number:EDA837-022-541-803
Manufacturer:EDAC
Manufacturer Number:837-022-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-541-803

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector. Designed for optimal performance in demanding environments, this two-row connector features 22 positions for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 3 A. Its straight mount orientation and row spacing of .2 inches allow for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your industrial or electronic projects. Stay connected with confidence.