837-022-542-101

Heilind Number:EDA837-022-542-101
Manufacturer:EDAC
Manufacturer Number:837-022-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durable performance, this green connector features a single row with 22 positions, each boasting a reliable copper alloy contact material. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity even in high-temperature environments, with an operating range of -40 to 105 °C. Its straight mount orientation simplifies installation, making it an essential component in your connectivity setup. Perfect for various applications, this connector guarantees efficient and secure board-to-board connections. Upgrade your systems with this essential component.