837-022-542-108

Heilind Number:EDA837-022-542-108
Manufacturer:EDAC
Manufacturer Number:837-022-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance under extreme conditions, it boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate. With a single row and 22 positions, it offers seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. Whether you're a professional in need of top-tier connectors or a hobbyist working on a project, this component guarantees efficient and durable board-to-board connections. Upgrade your setup with this essential connector and experience enhanced performance like never before.