837-022-542-201

Heilind Number:EDA837-022-542-201
Manufacturer:EDAC
Manufacturer Number:837-022-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-201

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, ensuring a secure and efficient connection. With two rows and 22 positions, it offers ample space for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.