837-022-542-203

Heilind Number:EDA837-022-542-203
Manufacturer:EDAC
Manufacturer Number:837-022-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for efficiency and reliability, this connector boasts a vibrant green hue and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability even in high-temperature environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various PCB applications, guaranteeing optimal performance and longevity. Upgrade your setup with this essential component, a must-have in any electronic assembly toolkit.