837-022-542-207

Heilind Number:EDA837-022-542-207
Manufacturer:EDAC
Manufacturer Number:837-022-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-207

Detailed Description

Ensure reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector is designed for optimal performance in demanding conditions. With a 3A amperage rating and copper alloy contact material, it offers robust power transmission. The connector's two rows and 22 positions provide ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure efficient signal transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of industrial applications. Whether for PCB connectors or board-to-board connections, trust in this green card edge connector for superior reliability.