837-022-542-212

Heilind Number:EDA837-022-542-212
Manufacturer:EDAC
Manufacturer Number:837-022-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a current rating of 3 A, it ensures efficient power transmission. The connector's two rows and 22 positions offer ample connectivity options, while the copper alloy contact material guarantees superior conductivity. Perfect for PCB applications, it has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temp environments. Install it with ease in a straight mount orientation for seamless integration. Upgrade your electronic connections with this high-performance card edge connector.