837-022-542-602

Heilind Number:EDA837-022-542-602
Manufacturer:EDAC
Manufacturer Number:837-022-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row with 22 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures reliable signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability even in high-temperature environments ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers efficient conductivity, while the straight mount orientation simplifies installation. Upgrade your PCB assembly process with this essential component.