837-022-542-603

Heilind Number:EDA837-022-542-603
Manufacturer:EDAC
Manufacturer Number:837-022-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-603

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting 22 positions and a 3A amperage rating, it accommodates multiple connections with ease. The straight mount orientation streamlines installation, while an operating temperature range of -40 to 105°C guarantees durability. Trust in this connector for efficient and secure board-to-board connections in your electronic applications.