837-022-542-604

Heilind Number:EDA837-022-542-604
Manufacturer:EDAC
Manufacturer Number:837-022-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-604

Detailed Description

Enhance your high-temperature PCB connections with our reliable High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a single row with 22 positions, each crafted from durable Copper Alloy for efficient conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its straight mount orientation simplifies installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable functionality under demanding conditions. Elevate your connectivity solutions with this essential component.