837-022-542-607

Heilind Number:EDA837-022-542-607
Manufacturer:EDAC
Manufacturer Number:837-022-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector offers a seamless solution with a current rating of 3 A. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a single row layout and 22 positions, it provides ample connectivity for your applications. Featuring Copper Alloy contacts for efficient transmission, a pitch of .156 in, and row spacing of .2 in, this connector guarantees precision in every connection. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.