837-022-542-608

Heilind Number:EDA837-022-542-608
Manufacturer:EDAC
Manufacturer Number:837-022-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in high-temperature environments, this connector features a single row with 22 positions for seamless board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your electronic projects. Shop now and experience the perfect blend of quality and performance in your PCB connections.