837-022-542-804

Heilind Number:EDA837-022-542-804
Manufacturer:EDAC
Manufacturer Number:837-022-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless connectivity for up to 22 positions. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your electronic setups with this essential component.