837-022-542-808

Heilind Number:EDA837-022-542-808
Manufacturer:EDAC
Manufacturer Number:837-022-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of 22 copper alloy contacts, each positioned with a pitch of .156 inches and a row spacing of .2 inches, seamless and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Whether you're in the aerospace, automotive, or industrial sector, this Straight-mount Connector is a must-have for achieving efficient board-to-board connections. Trust in its quality and efficiency to elevate your connectivity needs.