837-022-542-812

Heilind Number:EDA837-022-542-812
Manufacturer:EDAC
Manufacturer Number:837-022-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-542-812

Detailed Description

Enhance high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee longevity and stability, even in harsh conditions. With two rows and 22 positions, it offers ample connectivity options for your PCB assemblies. The straight mount orientation and .156-inch pitch facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this green connector for seamless board-to-board communication in your electronic systems.