837-022-544-103

Heilind Number:EDA837-022-544-103
Manufacturer:EDAC
Manufacturer Number:837-022-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-103

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for reliable and durable use. With a single row configuration and 22 positions, this connector offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a .156-inch pitch, it ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, this connector is a must-have component for your electronic projects.