837-022-544-104

Heilind Number:EDA837-022-544-104
Manufacturer:EDAC
Manufacturer Number:837-022-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-104

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a 3A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it ensures top-notch safety and durability. Boasting a single row design with 22 positions, it offers seamless connectivity. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise integration is effortless. Its straight mount orientation caters to varied installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Elevate your PCB connections with this essential component.