837-022-544-107

Heilind Number:EDA837-022-544-107
Manufacturer:EDAC
Manufacturer Number:837-022-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your circuit board. The connector features 22 positions, ensuring ample connectivity options. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this connector for reliable and efficient board-to-board connections in any project.