837-022-544-108

Heilind Number:EDA837-022-544-108
Manufacturer:EDAC
Manufacturer Number:837-022-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-108

Detailed Description

Discover the ideal solution for your high temperature connectivity needs with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A and copper alloy contacts, it ensures secure and efficient power transmission. Its 1-row design, with 22 positions and a pitch of .156 inches, offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for robust and dependable connections in your electronic applications.