837-022-544-112

Heilind Number:EDA837-022-544-112
Manufacturer:EDAC
Manufacturer Number:837-022-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a single row layout and a contact material of Copper Alloy, it ensures reliable power delivery with a maximum amperage of 3A. Offering 22 positions with a pitch of .156 inches and row spacing of .2 inches, it enables seamless integration on your board. Engineered for versatility, its straight mount orientation suits various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a robust solution for your connectivity needs. Explore our range of connectors for cutting-edge solutions in PCB connections.