837-022-544-201

Heilind Number:EDA837-022-544-201
Manufacturer:EDAC
Manufacturer Number:837-022-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for superior performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Featuring two rows of contacts made from Copper Alloy, a pitch of .156 in, and row spacing of .2 in, it offers precise and efficient connections. With 22 positions available, it accommodates multiple components seamlessly. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance stability even in extreme conditions. Elevate your PCB design with this essential component.