837-022-544-212

Heilind Number:EDA837-022-544-212
Manufacturer:EDAC
Manufacturer Number:837-022-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-212

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With a current rating of 3 A, it accommodates power-intensive applications with ease. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide seamless and efficient connectivity for up to 22 positions. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable performance across a variety of settings. Perfect for use in PCB applications, this connector is a vital component for maintaining secure and efficient board-to-board connections.