837-022-544-604

Heilind Number:EDA837-022-544-604
Manufacturer:EDAC
Manufacturer Number:837-022-544-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row with 22 positions for seamless board-to-board PCB connections. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise and secure alignment. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB connections with this high-performance card edge connector.