837-022-544-612

Heilind Number:EDA837-022-544-612
Manufacturer:EDAC
Manufacturer Number:837-022-544-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-612

Detailed Description

Enhance connectivity within electronic systems with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 22 positions, suitable for seamless board-to-board connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in high-temperature environments, with an operating range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 3A. The green color coding and straight mount orientation simplify installation, while a pitch of .156 inches and row spacing of .2 inches offer precision in alignment. Trust in this essential component for secure and high-quality PCB connectivity in your projects.