837-022-544-802

Heilind Number:EDA837-022-544-802
Manufacturer:EDAC
Manufacturer Number:837-022-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-802

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a maximum amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and 22 positions, it provides ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connectivity in your projects.