837-022-544-812

Heilind Number:EDA837-022-544-812
Manufacturer:EDAC
Manufacturer Number:837-022-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-544-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers exceptional durability and fire resistance. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient connectivity. The 22 positions allow for versatile configuration possibilities, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more options to suit your projects.