837-022-555-203

Heilind Number:EDA837-022-555-203
Manufacturer:EDAC
Manufacturer Number:837-022-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-203

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your connectivity solutions with this reliable and versatile component.