837-022-555-204

Heilind Number:EDA837-022-555-204
Manufacturer:EDAC
Manufacturer Number:837-022-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-204

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and secure connections for your electronic components. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage rating supports high-power applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for seamless board-to-board connections. Experience the future of PCB connectivity with this essential component.