837-022-555-207

Heilind Number:EDA837-022-555-207
Manufacturer:EDAC
Manufacturer Number:837-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-207

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts offer superior conductivity. With two rows and 22 positions, it provides ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive use. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB design projects. Upgrade your connectivity solutions with this high-quality component.