837-022-555-208

Heilind Number:EDA837-022-555-208
Manufacturer:EDAC
Manufacturer Number:837-022-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a current rating of 3 A and dual rows of copper alloy contacts, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 22 positions for seamless connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice for your projects. Explore our range of connectors for all your PCB interconnect needs.