837-022-555-212

Heilind Number:EDA837-022-555-212
Manufacturer:EDAC
Manufacturer Number:837-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for secure and efficient PCB connectivity. Designed with precision and durability in mind, this connector features a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With two rows of 22 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Whether for industrial applications or consumer electronics, this connector is ideal for board-to-board connections, with a straight mount orientation for easy installation. Trust in its 3A amperage rating and superior build quality to meet your connectivity needs with precision and reliability. Elevate your electronic projects with this essential component.