837-022-555-803

Heilind Number:EDA837-022-555-803
Manufacturer:EDAC
Manufacturer Number:837-022-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-803

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows of 22 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where performance is key. Choose straight mount orientation for a secure fit, and trust in its 3A amperage rating for consistent power delivery. Upgrade your PCB setups with this essential component.