837-022-555-804

Heilind Number:EDA837-022-555-804
Manufacturer:EDAC
Manufacturer Number:837-022-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a robust amperage of 3A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless board-to-board connectivity with 22 positions for versatile usage. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for demanding applications in various industries.