837-022-555-807

Heilind Number:EDA837-022-555-807
Manufacturer:EDAC
Manufacturer Number:837-022-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-807

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector in vibrant green. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in stringent environments. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, this connector offers optimal signal integrity. Boasting 22 positions, it facilitates secure board-to-board connections with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.