837-022-555-808

Heilind Number:EDA837-022-555-808
Manufacturer:EDAC
Manufacturer Number:837-022-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-555-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this green connector ensures reliable performance. Featuring two rows and 22 positions with a pitch of .156 inches, it facilitates seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality even in harsh conditions. Perfect for various PCB applications, this straight-mount connector is a dependable solution for your connectivity needs.