837-022-556-201

Heilind Number:EDA837-022-556-201
Manufacturer:EDAC
Manufacturer Number:837-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 22 positions cater to versatile connection needs. Suitable for straight mounting orientation on PCBs, it guarantees secure and efficient board-to-board connectivity. Operating flawlessly across a wide temperature range from -40 to 105 °C, it's an essential component for demanding applications in various industries. Upgrade your connectivity solutions with this high-performance connector.