837-022-556-204

Heilind Number:EDA837-022-556-204
Manufacturer:EDAC
Manufacturer Number:837-022-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Its double-row configuration with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB mounting. Perfect for board-to-board applications, this connector boasts a straight mount orientation for easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of industrial and electronic setups. Elevate your connectivity with this premium Card Edge Connector.