837-022-556-207

Heilind Number:EDA837-022-556-207
Manufacturer:EDAC
Manufacturer Number:837-022-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers both durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides reliable power transfer at an amperage of 3A. With 22 positions available, it's perfect for a variety of applications. Whether you require straight or right-angle mounting, our connector offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions.Upgrade your PCB connectivity with this essential component.