837-022-556-208

Heilind Number:EDA837-022-556-208
Manufacturer:EDAC
Manufacturer Number:837-022-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Diallyl Phthalate, this connector ensures reliable power delivery with an amperage of 3 A. Its durable Copper Alloy contact material and dual-row design with 22 positions offer seamless connectivity for your PCBs. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment and secure attachment. Engineered for versatility, its straight mount orientation fits seamlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional project. Explore the possibilities and elevate your connection game with our Card Edge Connector.