837-022-556-212

Heilind Number:EDA837-022-556-212
Manufacturer:EDAC
Manufacturer Number:837-022-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in demanding conditions. With a 3 A amperage rating, it offers robust power transmission for your applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide efficient signal transfer across 22 positions. Perfect for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile industrial use. Trust in this connector for dependable and lasting connectivity solutions.