837-022-556-802

Heilind Number:EDA837-022-556-802
Manufacturer:EDAC
Manufacturer Number:837-022-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-802

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for reliability and durability, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a dual-row configuration and 22 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees secure and efficient transmission. Perfect for board-to-board connections, this connector has a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your system with this essential component.