837-022-556-807

Heilind Number:EDA837-022-556-807
Manufacturer:EDAC
Manufacturer Number:837-022-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 22 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates seamless integration into your PCB layout. The straight mount orientation further simplifies installation. Trust in this connector for high-speed data transfer and secure board-to-board connections in a variety of applications. Elevate your electronics design with this essential component.