837-022-556-812

Heilind Number:EDA837-022-556-812
Manufacturer:EDAC
Manufacturer Number:837-022-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-556-812

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, it boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows of 22 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount orientation connector is a must-have for your electronic projects. Elevate your PCB connectivity with this essential component.