837-022-558-101

Heilind Number:EDA837-022-558-101
Manufacturer:EDAC
Manufacturer Number:837-022-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-022-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-022-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 22 positions, ensuring seamless board-to-board connection. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse settings. Ideal for demanding electronic applications, this connector is a crucial component in ensuring efficient signal transmission.